Multi Contact, Black 4mm Banana Plug

RS Stock No.: 139-1032Brand: StaubliManufacturers Part No.: 9199-21
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Length

69mm

Insulation Material

Plastic

Country of Origin

Denmark

Product details

Plug with side holes, louvre type

Type L 41 Q.
Ø4 mm plug with 4 mm side holes.
Ø4.8 mm hole for cable, soldered joint.
Length: 69 mm. Soft coloured plastic.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Multi Contact, Black 4mm Banana Plug

P.O.A.

Multi Contact, Black 4mm Banana Plug
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Length

69mm

Insulation Material

Plastic

Country of Origin

Denmark

Product details

Plug with side holes, louvre type

Type L 41 Q.
Ø4 mm plug with 4 mm side holes.
Ø4.8 mm hole for cable, soldered joint.
Length: 69 mm. Soft coloured plastic.