Technical documents
Specifications
Brand
OsramWattage
30 W
Lamp Base
ES/E27
Length
195 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
150W
Colour Tone
Cool White
Colour Reference
840
Diameter
58mm
Luminosity
1940 lm
Life Hours
20000h
EU Energy Efficiency Rating
A
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ES/E27 CFL Bulb, 30 W, 4000K, Cool White Colour Tone
1
P.O.A.
ES/E27 CFL Bulb, 30 W, 4000K, Cool White Colour Tone
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OsramWattage
30 W
Lamp Base
ES/E27
Length
195 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
150W
Colour Tone
Cool White
Colour Reference
840
Diameter
58mm
Luminosity
1940 lm
Life Hours
20000h
EU Energy Efficiency Rating
A
Country of Origin
Switzerland