Technical documents
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
640nm
Package Type
Side Looker
Mounting Type
Surface Mount
Length
4.6mm
Width
2.6mm
Height
4.6mm
Peak Photo Sensitivity
64mV/µW
Series
TSL
Product details
Light Converters
A range of sensors that convert light intensity to an analogue voltage, a square-wave frequency, or a digital code on a serial bus.
Sensors and Converters, Austriamicrosystems
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
640nm
Package Type
Side Looker
Mounting Type
Surface Mount
Length
4.6mm
Width
2.6mm
Height
4.6mm
Peak Photo Sensitivity
64mV/µW
Series
TSL
Product details
Light Converters
A range of sensors that convert light intensity to an analogue voltage, a square-wave frequency, or a digital code on a serial bus.