Technical documents
Specifications
Product details
RadioLINK Multi Level Repeater Interconnect Base
At the heart of the RadioLINK system is the Ei168 base unit, which is fully compatible with any of the fire alarms mentioned in this range. It is from here that radio signals are transmitted and received. An Ei168 base is required for each of the alarms in the system. The radio frequency protocol is well proven, extremely robust and is unaffected by external signals. Up to 20 units can be used in one system.
Mains powered (230V AC) with rechargeable 10 year+ lithium cell back-up
Radio transceiver 868.499 MHz
Unique Easi-fit design with integral terminal block
Simple and secure house coding system
Interference free
Ambient temperature range: 4 to 40°C
Humidity range : 0 to 90% relative humidity
Dimensions : 140mm diameter x 200mm depth
Remote control for test, hush and fire locate is achieved with totally wire free devices
Standards
BS EN 60065 : 1998 (Electrical Safety), EN300220-1 V1.3.1 (2000-09) (RF Performance), EN301489 V1.4.1 (2002-08) (EMC) and has been third party tested for electrical safety in accordance with Annex K of BS 5446 : Pt.1 : 2000.
Wireless Fire Alarm System
Interconnecting mains powered smoke alarms is essential to provide the earliest possible warning of a fire. By using wireless signals with the RadioLINK products in this range to interconnect smoke alarms, it is simpler and more convenient than using the conventional hard wired system. It is also easier to extend or change the system when required. The use of radio interconnection in Grade D alarm systems means that it is now much easier to comply with the extended alarm coverage recommended in BS 5839: Pt.6: 2004. As a guide, 30m should be the maximum distance between any of the alarms in the system.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
RadioLINK Multi Level Repeater Interconnect Base
At the heart of the RadioLINK system is the Ei168 base unit, which is fully compatible with any of the fire alarms mentioned in this range. It is from here that radio signals are transmitted and received. An Ei168 base is required for each of the alarms in the system. The radio frequency protocol is well proven, extremely robust and is unaffected by external signals. Up to 20 units can be used in one system.
Mains powered (230V AC) with rechargeable 10 year+ lithium cell back-up
Radio transceiver 868.499 MHz
Unique Easi-fit design with integral terminal block
Simple and secure house coding system
Interference free
Ambient temperature range: 4 to 40°C
Humidity range : 0 to 90% relative humidity
Dimensions : 140mm diameter x 200mm depth
Remote control for test, hush and fire locate is achieved with totally wire free devices
Standards
BS EN 60065 : 1998 (Electrical Safety), EN300220-1 V1.3.1 (2000-09) (RF Performance), EN301489 V1.4.1 (2002-08) (EMC) and has been third party tested for electrical safety in accordance with Annex K of BS 5446 : Pt.1 : 2000.
Wireless Fire Alarm System
Interconnecting mains powered smoke alarms is essential to provide the earliest possible warning of a fire. By using wireless signals with the RadioLINK products in this range to interconnect smoke alarms, it is simpler and more convenient than using the conventional hard wired system. It is also easier to extend or change the system when required. The use of radio interconnection in Grade D alarm systems means that it is now much easier to comply with the extended alarm coverage recommended in BS 5839: Pt.6: 2004. As a guide, 30m should be the maximum distance between any of the alarms in the system.