Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
3 (Dia.) x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Tolerance
±20%
Ripple Current
14mA
Leakage Current
3 μA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMV-160ADA100MB55G
5
P.O.A.
Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMV-160ADA100MB55G
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
3 (Dia.) x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Tolerance
±20%
Ripple Current
14mA
Leakage Current
3 μA