Technical documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.64 N
Contact Material
Silver Cadmium Oxide
Product details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
₪ 1,143.75
₪ 45.75 Each (Supplied in a Box) (ex VAT)
₪ 1,338.19
₪ 53.53 Each (Supplied in a Box) (inc. VAT)
25
₪ 1,143.75
₪ 45.75 Each (Supplied in a Box) (ex VAT)
₪ 1,338.19
₪ 53.53 Each (Supplied in a Box) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 49 | ₪ 45.75 |
50+ | ₪ 31.05 |
Technical documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.64 N
Contact Material
Silver Cadmium Oxide
Product details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"