Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ZF Roller Lever Microswitch, Tab Terminal, 6 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 517-769Brand: ZFManufacturers Part No.: DC1C-L1RC
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

You may be interested in
Stock information temporarily unavailable.

₪ 50.98

₪ 50.98 Each (ex VAT)

₪ 59.65

₪ 59.65 Each (inc. VAT)

ZF Roller Lever Microswitch, Tab Terminal, 6 A @ 250 V ac, SPDT, IP6K7

₪ 50.98

₪ 50.98 Each (ex VAT)

₪ 59.65

₪ 59.65 Each (inc. VAT)

ZF Roller Lever Microswitch, Tab Terminal, 6 A @ 250 V ac, SPDT, IP6K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

You may be interested in