Technical documents
Specifications
Brand
ZFActuator Type
Short Lever
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP50
Operating Force
0.59 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Country of Origin
Germany
Product details
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
₪ 35.24
₪ 35.24 Each (ex VAT)
₪ 41.23
₪ 41.23 Each (inc. VAT)
1
₪ 35.24
₪ 35.24 Each (ex VAT)
₪ 41.23
₪ 41.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | ₪ 35.24 |
50 - 149 | ₪ 28.94 |
150 - 249 | ₪ 13.96 |
250+ | ₪ 13.46 |
Technical documents
Specifications
Brand
ZFActuator Type
Short Lever
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP50
Operating Force
0.59 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Country of Origin
Germany
Product details
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL