Technical documents
Specifications
Brand
ZFActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
100 mA
Terminal Type
Quick Connect
Contact Material
Gold Plated
Operating Force
4.25 N
Case Material
Thermoplastic Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Depth
46.87mm
Operating Temperature Range
-40 → +85°C
Width
39.88mm
Length
17.27mm
Dimensions
17.27 x 39.88 x 46.87mm
Product details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
₪ 63.98
₪ 63.98 Each (ex VAT)
₪ 74.86
₪ 74.86 Each (inc. VAT)
1
₪ 63.98
₪ 63.98 Each (ex VAT)
₪ 74.86
₪ 74.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ZFActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
100 mA
Terminal Type
Quick Connect
Contact Material
Gold Plated
Operating Force
4.25 N
Case Material
Thermoplastic Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Depth
46.87mm
Operating Temperature Range
-40 → +85°C
Width
39.88mm
Length
17.27mm
Dimensions
17.27 x 39.88 x 46.87mm
Product details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"