ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts

RS Stock No.: 562-099Brand: ZANDER AACHENManufacturers Part No.: 475152
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V

Number of Channels

1, 2

Safety Contacts

2

Function

Safety Relay

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Push In

Series

SR2C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Germany

P.O.A.

ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts

P.O.A.

ZANDER AACHEN SR2C Safety Relay 24V, Single/Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24V

Number of Channels

1, 2

Safety Contacts

2

Function

Safety Relay

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Push In

Series

SR2C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Germany