Yuasa Battery Charger For

RS Stock No.: 533-6859Brand: YuasaManufacturers Part No.: YCP1.5A12
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Yuasa

Input Voltage

230V ac

Number of Charge Stages

3

Dimensions

130 x 90 x 65mm

Weight

1.4kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yuasa Battery Charger For

P.O.A.

Yuasa Battery Charger For
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Yuasa

Input Voltage

230V ac

Number of Charge Stages

3

Dimensions

130 x 90 x 65mm

Weight

1.4kg

You may be interested in