Technical documents
Specifications
Brand
Yahata NejiHead Shape
Truss
Drive Type
Cross
Length Metric
10.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Iron
Finish
Nickel Plated
Country of Origin
Japan
Product details
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
₪ 17.68
₪ 17.68 1 Bag of 50 (ex VAT)
₪ 20.69
₪ 20.69 1 Bag of 50 (inc. VAT)
1
₪ 17.68
₪ 17.68 1 Bag of 50 (ex VAT)
₪ 20.69
₪ 20.69 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 17.68 |
5 - 9 | ₪ 17.13 |
10 - 29 | ₪ 16.44 |
30+ | ₪ 15.64 |
Technical documents
Specifications
Brand
Yahata NejiHead Shape
Truss
Drive Type
Cross
Length Metric
10.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Iron
Finish
Nickel Plated
Country of Origin
Japan
Product details
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.