Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Yageo, YC164 100kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

RS Stock No.: 618-7478Brand: YageoManufacturers Part No.: YC164-JR-07100KL
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Yageo

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

YC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yageo, YC164 100kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

P.O.A.

Yageo, YC164 100kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

YC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in