Technical documents
Specifications
Brand
YageoResistance
51Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Yageo 51Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-51R
Select packaging type
Standard
100
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Yageo 51Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-51R
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoResistance
51Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China