Yageo 470nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 198-5408Brand: YageoManufacturers Part No.: AC1206KKX7R9BB474
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Automotive Standard

AEC-Q200

Series

Automotive

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 470nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 470nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Automotive Standard

AEC-Q200

Series

Automotive

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C