Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min

RS Stock No.: 763-2483Brand: XylemManufacturers Part No.: 107320070
brand-logo
View all in Water Pumps

Technical documents

Specifications

Brand

Xylem

Maximum Flow Rate

60L/min

Supply Voltage

400 V

Input Connection

1-1/4 in Rp

Maximum Head

40.2m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

0.91kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1-1/4in

Output Connection Size

1in

IP Rating

IP55

Pump Type

Centrifugal

Country of Origin

Italy

Product details

Lowara BG Series, Stainless Steel Centrifugal Pump

Self-priming stainless steel BG pumps offer reliable protection against corrosion and can be used for drinking water applications, domestic use, pressure boosting and washing applications.

Stainless steel body, seal housing, shaft and impeller
Thermoplastic diffuser and ejector
Carbon/ceramic mechnical seal
High performance, durable and lightweight
Self primes up to 8 m

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

₪ 6,426.28

₪ 6,426.28 Each (ex VAT)

₪ 7,518.75

₪ 7,518.75 Each (inc. VAT)

Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min

₪ 6,426.28

₪ 6,426.28 Each (ex VAT)

₪ 7,518.75

₪ 7,518.75 Each (inc. VAT)

Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Xylem

Maximum Flow Rate

60L/min

Supply Voltage

400 V

Input Connection

1-1/4 in Rp

Maximum Head

40.2m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

0.91kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1-1/4in

Output Connection Size

1in

IP Rating

IP55

Pump Type

Centrifugal

Country of Origin

Italy

Product details

Lowara BG Series, Stainless Steel Centrifugal Pump

Self-priming stainless steel BG pumps offer reliable protection against corrosion and can be used for drinking water applications, domestic use, pressure boosting and washing applications.

Stainless steel body, seal housing, shaft and impeller
Thermoplastic diffuser and ejector
Carbon/ceramic mechnical seal
High performance, durable and lightweight
Self primes up to 8 m

Approvals

CE

You may be interested in