Xpelair X073101 X-HD Square Plate Fan, 1450m³/h, 47dB, Ball Bearing Class F Insulation Motor IP55 Protected, High

RS Stock No.: 124-5278Brand: XpelairManufacturers Part No.: X073101
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Brand

Xpelair

Fan Type

Axial Plate Fan

Air Flow

1450m³/h

Noise Level

47dB

Face Dimensions

340 x 340 x 130mm

Depth

130mm

Supply Voltage

230 V ac

Series

X-HD

Termination Type

Lead Wire

Special Features

Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct

Configuration

Square

Country of Origin

Italy

Product details

Xpelair X-HD Heavy Duty Plate Fans

Axial fansfor heavy duty, with high airflow capacity, wall or panel mounting to convey air directly outside or through short duct.

Features and Benefits

Max temperature of extracted air: 60°C
Safety protection grille
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Ball bearing class F insulation motor IP55 protected
Motor speed can be regulated through industrial controllers
Reversibility: all models
Standard airflow direction is from motor to impeller

Approvals

In accordance with the essential requirements of 2006/42/EC Directive concerning machines and European Standards UNI EN ISO 13857; UNI EN ISO 12499; CEI EN 60204-1.

Stock information temporarily unavailable.

₪ 3,088.53

₪ 3,088.53 Each (ex VAT)

₪ 3,613.58

₪ 3,613.58 Each (inc. VAT)

Xpelair X073101 X-HD Square Plate Fan, 1450m³/h, 47dB, Ball Bearing Class F Insulation Motor IP55 Protected, High

₪ 3,088.53

₪ 3,088.53 Each (ex VAT)

₪ 3,613.58

₪ 3,613.58 Each (inc. VAT)

Xpelair X073101 X-HD Square Plate Fan, 1450m³/h, 47dB, Ball Bearing Class F Insulation Motor IP55 Protected, High
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Xpelair

Fan Type

Axial Plate Fan

Air Flow

1450m³/h

Noise Level

47dB

Face Dimensions

340 x 340 x 130mm

Depth

130mm

Supply Voltage

230 V ac

Series

X-HD

Termination Type

Lead Wire

Special Features

Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct

Configuration

Square

Country of Origin

Italy

Product details

Xpelair X-HD Heavy Duty Plate Fans

Axial fansfor heavy duty, with high airflow capacity, wall or panel mounting to convey air directly outside or through short duct.

Features and Benefits

Max temperature of extracted air: 60°C
Safety protection grille
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Ball bearing class F insulation motor IP55 protected
Motor speed can be regulated through industrial controllers
Reversibility: all models
Standard airflow direction is from motor to impeller

Approvals

In accordance with the essential requirements of 2006/42/EC Directive concerning machines and European Standards UNI EN ISO 13857; UNI EN ISO 12499; CEI EN 60204-1.