Xpelair 90104AW XID In Line Duct Fan, 1098m³/h, 29dB(A), Duct Size 200mm

RS Stock No.: 184-4873Brand: XpelairManufacturers Part No.: 90104AW
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Brand

Xpelair

Fan Type

Duct

Air Flow

1098m³/h

Noise Level

29dB(A)

Mounting

In Line

Duct Size

200mm

Supply Voltage

230 V ac

Series

XID

Country of Origin

United Kingdom

Product details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered

Stock information temporarily unavailable.

₪ 1,873.66

₪ 1,873.66 Each (ex VAT)

₪ 2,192.18

₪ 2,192.18 Each (inc. VAT)

Xpelair 90104AW XID In Line Duct Fan, 1098m³/h, 29dB(A), Duct Size 200mm

₪ 1,873.66

₪ 1,873.66 Each (ex VAT)

₪ 2,192.18

₪ 2,192.18 Each (inc. VAT)

Xpelair 90104AW XID In Line Duct Fan, 1098m³/h, 29dB(A), Duct Size 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Xpelair

Fan Type

Duct

Air Flow

1098m³/h

Noise Level

29dB(A)

Mounting

In Line

Duct Size

200mm

Supply Voltage

230 V ac

Series

XID

Country of Origin

United Kingdom

Product details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered