XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output

RS Stock No.: 174-4659Brand: XP PowerManufacturers Part No.: SRH05S05Distrelec Article No.: 30183699
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

80%, 88%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

SRH05

Line Regulation

1%

Maximum Input Current

3 mA, 45 mA, 315 mA

Width

10.16mm

Depth

7.5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

120 → 800kHz

Weight

2.1g

MTBF

4.5Mh

Power Signal Conversion Type

DC-DC

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Load Regulation

0.6%

Length

11.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,036.60

₪ 75.915 1 Tube of 40 (ex VAT)

₪ 3,552.82

₪ 88.821 1 Tube of 40 (inc. VAT)

XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output

₪ 3,036.60

₪ 75.915 1 Tube of 40 (ex VAT)

₪ 3,552.82

₪ 88.821 1 Tube of 40 (inc. VAT)

XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

80%, 88%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

SRH05

Line Regulation

1%

Maximum Input Current

3 mA, 45 mA, 315 mA

Width

10.16mm

Depth

7.5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

120 → 800kHz

Weight

2.1g

MTBF

4.5Mh

Power Signal Conversion Type

DC-DC

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Load Regulation

0.6%

Length

11.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more