Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

XP Power RDC DC-DC Converter, ±15V dc/ ±1A Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 167-2327Brand: XP PowerManufacturers Part No.: RDC3072D15
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

RDC

Railway Approved

Yes

Load Regulation

±1%

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC30 Series of DC-DC Converters

The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 10,476.30

₪ 1,047.63 1 Tube of 10 (ex VAT)

₪ 12,257.27

₪ 1,225.727 1 Tube of 10 (inc. VAT)

XP Power RDC DC-DC Converter, ±15V dc/ ±1A Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C

₪ 10,476.30

₪ 1,047.63 1 Tube of 10 (ex VAT)

₪ 12,257.27

₪ 1,225.727 1 Tube of 10 (inc. VAT)

XP Power RDC DC-DC Converter, ±15V dc/ ±1A Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

RDC

Railway Approved

Yes

Load Regulation

±1%

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC30 Series of DC-DC Converters

The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more