XP Power Switching Power Supply, PBL500PS48C, 48V dc, 5.21 A, 10.42 A, 500W, Dual Output, 264V ac Input Voltage

Technical documents
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
5.21 A, 10.42 A
Power Rating
500W
Number of Outputs
2
Input Voltage
264V ac
Package Type
Enclosed
Medical Approved
Yes
Series
PBL500
Distrelec Product Id
30185954
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
5.21 A, 10.42 A
Power Rating
500W
Number of Outputs
2
Input Voltage
264V ac
Package Type
Enclosed
Medical Approved
Yes
Series
PBL500
Distrelec Product Id
30185954
Country of Origin
China