Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

XP Power IEQ Isolated DC-DC Converter, ±15V dc/ ±167mA Output, 18 → 75 V dc Input, 5W, Through Hole, +90°C Max

RS Stock No.: 167-2560Brand: XP PowerManufacturers Part No.: IEQ0548D15
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5W

Input Voltage Nominal

48 V dc

Output Current

±167mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Width

9.3mm

Depth

11.2mm

Length

21.8mm

Series

IEQ

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+90°C

Standards Met

CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IEQ05 Series of Isolated DC-DC Converters

The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.

5 W isolated DC-DC converters
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,245.50

₪ 224.55 Each (In a Tube of 10) (ex VAT)

₪ 2,627.24

₪ 262.724 Each (In a Tube of 10) (inc. VAT)

XP Power IEQ Isolated DC-DC Converter, ±15V dc/ ±167mA Output, 18 → 75 V dc Input, 5W, Through Hole, +90°C Max

₪ 2,245.50

₪ 224.55 Each (In a Tube of 10) (ex VAT)

₪ 2,627.24

₪ 262.724 Each (In a Tube of 10) (inc. VAT)

XP Power IEQ Isolated DC-DC Converter, ±15V dc/ ±167mA Output, 18 → 75 V dc Input, 5W, Through Hole, +90°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5W

Input Voltage Nominal

48 V dc

Output Current

±167mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Width

9.3mm

Depth

11.2mm

Length

21.8mm

Series

IEQ

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+90°C

Standards Met

CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IEQ05 Series of Isolated DC-DC Converters

The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.

5 W isolated DC-DC converters
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more