Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power Switching Power Supply, HPT5K0TS060-L, 60V dc, 83A, 5kW, 1 Output, 342 → 528V ac Input Voltage

RS Stock No.: 210-4094Brand: XP PowerManufacturers Part No.: HPT5K0TS060-LDistrelec Article No.: 30185900
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

60V dc

Output Current

83A

Power Rating

5kW

Number of Outputs

1

Input Voltage

342 → 528V ac

Package Type

Enclosed

Medical Approved

Yes

Series

HPT5K0-L

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, HPT5K0TS060-L, 60V dc, 83A, 5kW, 1 Output, 342 → 528V ac Input Voltage

P.O.A.

XP Power Switching Power Supply, HPT5K0TS060-L, 60V dc, 83A, 5kW, 1 Output, 342 → 528V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

60V dc

Output Current

83A

Power Rating

5kW

Number of Outputs

1

Input Voltage

342 → 528V ac

Package Type

Enclosed

Medical Approved

Yes

Series

HPT5K0-L

Country of Origin

China