XP Power Switching Power Supply, ECM60UD21, 5 V dc, 12 V dc, 3 A, 8 A, 60W, Dual Output, 120 → 370 V dc, 90

Technical documents
Specifications
Brand
XP PowerOutput Voltage
5 V dc, 12 V dc
Output Current
3 A, 8 A
Power Rating
60W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30241460
Product details
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
₪ 418.98
₪ 418.98 Each (ex VAT)
₪ 490.21
₪ 490.21 Each (inc. VAT)
1
₪ 418.98
₪ 418.98 Each (ex VAT)
₪ 490.21
₪ 490.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 418.98 |
5 - 9 | ₪ 404.24 |
10 - 24 | ₪ 388.62 |
25 - 49 | ₪ 372.60 |
50+ | ₪ 355.83 |
Technical documents
Specifications
Brand
XP PowerOutput Voltage
5 V dc, 12 V dc
Output Current
3 A, 8 A
Power Rating
60W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30241460
Product details
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty