Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Wurth Elektronik 470 pF MLCC, 250V ac V, ±10 % , SMD

RS Stock No.: 192-7624Brand: Wurth ElektronikManufacturers Part No.: 885362210009
brand-logo

Technical documents

Specifications

Capacitance

470 pF

Voltage

250V ac

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Dimensions

4.5 x 2 x 1.6 mm

Length

4.5 mm

Depth

2 mm

Height

1.6 mm

Series

WCAP-CSSA

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class X2/Y3

Maximum Operating Temperature

+125 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik 470 pF MLCC, 250V ac V, ±10 % , SMD

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik 470 pF MLCC, 250V ac V, ±10 % , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

470 pF

Voltage

250V ac

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Dimensions

4.5 x 2 x 1.6 mm

Length

4.5 mm

Depth

2 mm

Height

1.6 mm

Series

WCAP-CSSA

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class X2/Y3

Maximum Operating Temperature

+125 °C

Country of Origin

Taiwan, Province Of China