Technical documents
Specifications
Brand
Wurth ElektronikKit Includes
Aluminium Electrolytic Capacitors
Number of Pieces
27
Mounting Type
Through Hole
Dielectric Material
Aluminium
Maximum Capacitance
5600µF
Voltage Range
35V dc
Maximum Voltage
35V dc
Capacitance Range
4.7 μF → 5600µF
Minimum Capacitance
4.7µF
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27 pieces
1
P.O.A.
Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27 pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikKit Includes
Aluminium Electrolytic Capacitors
Number of Pieces
27
Mounting Type
Through Hole
Dielectric Material
Aluminium
Maximum Capacitance
5600µF
Voltage Range
35V dc
Maximum Voltage
35V dc
Capacitance Range
4.7 μF → 5600µF
Minimum Capacitance
4.7µF