Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1A, 12.6 μH, 17mm dia.

RS Stock No.: 923-6328Brand: Wurth ElektronikManufacturers Part No.: 760308101220Distrelec Article No.: 30121374
brand-logo
View all in Wireless Charging Coils

Technical documents

Specifications

Inductance

12.6 μH

Function

Receiver

Maximum dc Current

1.1A

Maximum DC Resistance

340mΩ

Self Resonant Frequency

19MHz

Q Factor

20

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Radial

Dimensions

17 (Dia.) x 0.82mm

Diameter

17mm

Height

0.82mm

Width_SC_PC

17 (Dia.)mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 140.22

₪ 70.11 Each (In a Pack of 2) (ex VAT)

₪ 164.06

₪ 82.029 Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1A, 12.6 μH, 17mm dia.

₪ 140.22

₪ 70.11 Each (In a Pack of 2) (ex VAT)

₪ 164.06

₪ 82.029 Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1A, 12.6 μH, 17mm dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 98₪ 70.11₪ 140.22
100+₪ 56.94₪ 113.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

12.6 μH

Function

Receiver

Maximum dc Current

1.1A

Maximum DC Resistance

340mΩ

Self Resonant Frequency

19MHz

Q Factor

20

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Radial

Dimensions

17 (Dia.) x 0.82mm

Diameter

17mm

Height

0.82mm

Width_SC_PC

17 (Dia.)mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more