Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm

RS Stock No.: 212-5895Brand: Wurth ElektronikManufacturers Part No.: 74984104401
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

16.7 x 16.5 x 16.9mm

Depth

16.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 100) (ex VAT)

Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm

P.O.A.

Each (On a Reel of 100) (ex VAT)

Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

16.7 x 16.5 x 16.9mm

Depth

16.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more