Wurth Elektronik 56.2V 1 Output PCB Mount PCB Transformer

RS Stock No.: 227-8200Brand: Wurth ElektronikManufacturers Part No.: 749252125
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

56.2V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 56.2V 1 Output PCB Mount PCB Transformer
Select packaging type

P.O.A.

Wurth Elektronik 56.2V 1 Output PCB Mount PCB Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Secondary Voltage Rating

56.2V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more