Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH

RS Stock No.: 258-5725Brand: Wurth ElektronikManufacturers Part No.: 744889030100
brand-logo
View all in Coupled Inductors

Technical documents

Specifications

Inductance

10 μH

Core Material

Iron Oxide

Self Resonant Frequency

8MHz

Tolerance

±20%

Current Rating

950mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

10 μH

Core Material

Iron Oxide

Self Resonant Frequency

8MHz

Tolerance

±20%

Current Rating

950mA

Country of Origin

China