Wurth, WE-PD2, 5848 Unshielded Wire-wound SMD Inductor 22 μH ±20% 1.28A Idc

RS Stock No.: 798-1760Brand: Wurth ElektronikManufacturers Part No.: 744774122Distrelec Article No.: 30189362
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

1.28A

Package/Case

5848

Length

5.8mm

Depth

5.2mm

Height

4.5mm

Dimensions

5.8 x 5.2 x 4.5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

180mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

16MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-PD2 Series Wire Wound Chokes

WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 18.33

₪ 18.33 Each (ex VAT)

₪ 21.45

₪ 21.45 Each (inc. VAT)

Wurth, WE-PD2, 5848 Unshielded Wire-wound SMD Inductor 22 μH ±20% 1.28A Idc
Select packaging type

₪ 18.33

₪ 18.33 Each (ex VAT)

₪ 21.45

₪ 21.45 Each (inc. VAT)

Wurth, WE-PD2, 5848 Unshielded Wire-wound SMD Inductor 22 μH ±20% 1.28A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 18.33
10 - 49₪ 17.55
50 - 249₪ 16.04
250 - 1499₪ 14.44
1500+₪ 12.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

1.28A

Package/Case

5848

Length

5.8mm

Depth

5.2mm

Height

4.5mm

Dimensions

5.8 x 5.2 x 4.5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

180mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

16MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-PD2 Series Wire Wound Chokes

WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more