Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth, WE-PD, 1050 Shielded Wire-wound SMD Inductor 5.6 μH ±30% Wire-Wound 6A Idc

RS Stock No.: 789-6946Brand: Wurth ElektronikManufacturers Part No.: 7447714056Distrelec Article No.: 30189271
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

5.6 μH

Maximum dc Current

6A

Package/Case

1050

Length

10mm

Depth

10mm

Height

5mm

Dimensions

10 x 10 x 5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

14.4mΩ

Series

WE-PD

Maximum Self Resonant Frequency

28MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Distrelec Product Id

30189271

Country of Origin

China

Product details

WE-PD Series Magnetically Shielded Wire Wound Chokes

Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications

Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 19.41

₪ 19.41 Each (ex VAT)

₪ 22.71

₪ 22.71 Each (inc. VAT)

Wurth, WE-PD, 1050 Shielded Wire-wound SMD Inductor 5.6 μH ±30% Wire-Wound 6A Idc
Select packaging type

₪ 19.41

₪ 19.41 Each (ex VAT)

₪ 22.71

₪ 22.71 Each (inc. VAT)

Wurth, WE-PD, 1050 Shielded Wire-wound SMD Inductor 5.6 μH ±30% Wire-Wound 6A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 19.41
10 - 49₪ 18.42
50 - 99₪ 17.37
100 - 499₪ 15.57
500+₪ 12.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

5.6 μH

Maximum dc Current

6A

Package/Case

1050

Length

10mm

Depth

10mm

Height

5mm

Dimensions

10 x 10 x 5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

14.4mΩ

Series

WE-PD

Maximum Self Resonant Frequency

28MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Distrelec Product Id

30189271

Country of Origin

China

Product details

WE-PD Series Magnetically Shielded Wire Wound Chokes

Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications

Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more