Wurth Elektronik Openable Ferrite Sleeve, 32.8 x 32.8 x 28mm, Apertures: 1, Diameter 13mm

RS Stock No.: 260-6509Brand: Wurth ElektronikManufacturers Part No.: 7427122
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Type

Split Core

Material

4 W 620

Openable

Yes

Outer Dimensions

32.8 x 32.8 x 28mm

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

32.8mm

Outer Height

28mm

Outer Width

32.8mm

Product details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 32.8 x 32.8 x 28mm, Apertures: 1, Diameter 13mm

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 32.8 x 32.8 x 28mm, Apertures: 1, Diameter 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Split Core

Material

4 W 620

Openable

Yes

Outer Dimensions

32.8 x 32.8 x 28mm

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

32.8mm

Outer Height

28mm

Outer Width

32.8mm

Product details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.