Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, 7.62mm Pitch, 3134, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 826-7488Brand: Wurth ElektronikManufacturers Part No.: 691313410005
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

7.62mm

Series

3134

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Product details

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 11.70

₪ 11.70 Each (ex VAT)

₪ 13.69

₪ 13.69 Each (inc. VAT)

Wurth Elektronik, 7.62mm Pitch, 3134, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

₪ 11.70

₪ 11.70 Each (ex VAT)

₪ 13.69

₪ 13.69 Each (inc. VAT)

Wurth Elektronik, 7.62mm Pitch, 3134, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 11.70
25 - 49₪ 8.94
50 - 99₪ 8.00
100 - 249₪ 7.52
250+₪ 7.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

7.62mm

Series

3134

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Product details

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more