Wurth Elektronik 1317 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 163-1750Brand: Wurth ElektronikManufacturers Part No.: 691131710006
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

22A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

450 V ac

Series

1317

Width

8.5mm

Depth

15.5mm

Length

30mm

Material

PC

Country of Origin

Hungary

Product details

Wurth WR-TBL 131 Series 5mm Horizontal Entry Terminal Block Connectors with Pressure Clamp

WR-TBL 131 series PCB mount terminal blocks with a 5.0mm pitch and a wire entry horizontal to the PCB. These 131 series 5.00mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 polycarbonate and are divisible. These 131 series 5.0mm PCB terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)

Wurth 5.0mm Pitch Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,923.00

₪ 19.23 Each (In a Box of 100) (ex VAT)

₪ 2,249.91

₪ 22.499 Each (In a Box of 100) (inc. VAT)

Wurth Elektronik 1317 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

₪ 1,923.00

₪ 19.23 Each (In a Box of 100) (ex VAT)

₪ 2,249.91

₪ 22.499 Each (In a Box of 100) (inc. VAT)

Wurth Elektronik 1317 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

22A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

450 V ac

Series

1317

Width

8.5mm

Depth

15.5mm

Length

30mm

Material

PC

Country of Origin

Hungary

Product details

Wurth WR-TBL 131 Series 5mm Horizontal Entry Terminal Block Connectors with Pressure Clamp

WR-TBL 131 series PCB mount terminal blocks with a 5.0mm pitch and a wire entry horizontal to the PCB. These 131 series 5.00mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 polycarbonate and are divisible. These 131 series 5.0mm PCB terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)

Wurth 5.0mm Pitch Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more