Technical documents
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Orientation
Right Angle
Length
13.46mm
Width
16.25mm
Depth
15.75mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
₪ 1,377.90
₪ 22.965 Each (In a Tray of 60) (ex VAT)
₪ 1,612.14
₪ 26.869 Each (In a Tray of 60) (inc. VAT)
60
₪ 1,377.90
₪ 22.965 Each (In a Tray of 60) (ex VAT)
₪ 1,612.14
₪ 26.869 Each (In a Tray of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Orientation
Right Angle
Length
13.46mm
Width
16.25mm
Depth
15.75mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left