Technical documents
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6101
Tail Pin Length
7.62mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Country of Origin
Taiwan, Province Of China
₪ 27.56
₪ 27.56 Each (ex VAT)
₪ 32.24
₪ 32.24 Each (inc. VAT)
Standard
1
₪ 27.56
₪ 27.56 Each (ex VAT)
₪ 32.24
₪ 32.24 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 27.56 |
10 - 49 | ₪ 25.47 |
50 - 99 | ₪ 23.79 |
100 - 249 | ₪ 22.28 |
250+ | ₪ 21.08 |
Technical documents
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6101
Tail Pin Length
7.62mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Country of Origin
Taiwan, Province Of China