Technical documents
Specifications
Brand
Wurth ElektronikMaterial
Steel
Fixing Method
Surface Mount
Thickness
3.6mm
Series
WE-SHC
Length
16.5mm
Width
16.5mm
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikMaterial
Steel
Fixing Method
Surface Mount
Thickness
3.6mm
Series
WE-SHC
Length
16.5mm
Width
16.5mm
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125°C
Minimum Operating Temperature
-40°C
Country of Origin
China