Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Wurth Elektronik2 V, 3.2 V RGB LED 2828 SMD, WL-SFTD 150282M153310

RS Stock No.: 215-1718Brand: Wurth ElektronikManufacturers Part No.: 150282M153310
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue, Green, Red

Package Type

2828

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V, 3.2 V

Series

WL-SFTD

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Wurth Elektronik2 V, 3.2 V RGB LED 2828 SMD, WL-SFTD 150282M153310

P.O.A.

Each (In a Pack of 25) (ex VAT)

Wurth Elektronik2 V, 3.2 V RGB LED 2828 SMD, WL-SFTD 150282M153310
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Blue, Green, Red

Package Type

2828

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V, 3.2 V

Series

WL-SFTD