Aluminium No Open Fire Prohibition Sign

RS Stock No.: 411-4024Brand: WolkManufacturers Part No.: 11.081
brand-logo
View all in Prohibition Signs

Technical documents

Specifications

Brand

Wolk

Sign Description

No Open Fire

Material

Aluminium

Self-Adhesive

No

Sign Text/Symbol

Symbol

Colour

Black/Red/White

Quantity Per Package

1

Diameter

200mm

Sign or Label

Sign

Country of Origin

Germany

Product details

Prohibition Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
PVC No Open Fire Prohibition Sign, None
₪ 21.02Each (ex VAT)
Stock information temporarily unavailable.

₪ 50.46

₪ 50.46 Each (ex VAT)

₪ 59.04

₪ 59.04 Each (inc. VAT)

Aluminium No Open Fire Prohibition Sign

₪ 50.46

₪ 50.46 Each (ex VAT)

₪ 59.04

₪ 59.04 Each (inc. VAT)

Aluminium No Open Fire Prohibition Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 50.46
10 - 19₪ 49.22
20+₪ 48.38
You may be interested in
PVC No Open Fire Prohibition Sign, None
₪ 21.02Each (ex VAT)

Technical documents

Specifications

Brand

Wolk

Sign Description

No Open Fire

Material

Aluminium

Self-Adhesive

No

Sign Text/Symbol

Symbol

Colour

Black/Red/White

Quantity Per Package

1

Diameter

200mm

Sign or Label

Sign

Country of Origin

Germany

Product details

Prohibition Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
PVC No Open Fire Prohibition Sign, None
₪ 21.02Each (ex VAT)