Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

WIZnet Inc EG-SR-7150MJ Networking Module, 10/100 Ethernet, RJ45, Serial

RS Stock No.: 419-924Brand: WIZnet IncManufacturers Part No.: EG-SR-7150MJ
brand-logo
View all in Networking Modules

Technical documents

Specifications

Supported Network Interfaces

10/100 Ethernet, RJ45, Serial

Supported Bus Interfaces

UART

Supply Voltage

3.3V

Dimensions

40 x 55 x 17mm

Height

17mm

Length

55mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

40mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WIZnet Inc EG-SR-7150MJ Networking Module, 10/100 Ethernet, RJ45, Serial

P.O.A.

WIZnet Inc EG-SR-7150MJ Networking Module, 10/100 Ethernet, RJ45, Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supported Network Interfaces

10/100 Ethernet, RJ45, Serial

Supported Bus Interfaces

UART

Supply Voltage

3.3V

Dimensions

40 x 55 x 17mm

Height

17mm

Length

55mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

40mm

You may be interested in