Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket

RS Stock No.: 435-0646Brand: WinslowManufacturers Part No.: W9327
brand-logo
View all in IC Sockets

Technical documents

Specifications

Brand

Winslow

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Male

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Right Angle

Country of Origin

United Kingdom

Product details

SMT PLCC Plugs

Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 293.72

₪ 293.72 Each (ex VAT)

₪ 343.65

₪ 343.65 Each (inc. VAT)

Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket

₪ 293.72

₪ 293.72 Each (ex VAT)

₪ 343.65

₪ 343.65 Each (inc. VAT)

Winslow 1.27mm Pitch 68 Way SMD PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 293.72
25 - 74₪ 268.46
75 - 199₪ 242.18
200 - 399₪ 215.14
400+₪ 202.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Winslow

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Male

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Right Angle

Country of Origin

United Kingdom

Product details

SMT PLCC Plugs

Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more