Technical documents
Specifications
Brand
WinbondMemory Size
1Gbit
Interface Type
Parallel
Package Type
VFBGA
Pin Count
63
Organisation
128M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
11.1mm
Height
0.6mm
Width
9.1mm
Dimensions
11.1 x 9.1 x 0.6mm
Series
W29N
Number of Words
128M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Random Access Time
25µs
Maximum Operating Temperature
+85 °C
₪ 136.42
₪ 27.285 Each (In a Pack of 5) (ex VAT)
₪ 159.61
₪ 31.923 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 136.42
₪ 27.285 Each (In a Pack of 5) (ex VAT)
₪ 159.61
₪ 31.923 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | ₪ 27.285 | ₪ 136.42 |
10 - 15 | ₪ 24.915 | ₪ 124.58 |
20 - 45 | ₪ 24.795 | ₪ 123.98 |
50 - 95 | ₪ 24.645 | ₪ 123.22 |
100+ | ₪ 22.905 | ₪ 114.52 |
Technical documents
Specifications
Brand
WinbondMemory Size
1Gbit
Interface Type
Parallel
Package Type
VFBGA
Pin Count
63
Organisation
128M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
11.1mm
Height
0.6mm
Width
9.1mm
Dimensions
11.1 x 9.1 x 0.6mm
Series
W29N
Number of Words
128M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Random Access Time
25µs
Maximum Operating Temperature
+85 °C