Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIMA MKS02 Polyester Film Capacitor, 160 V ac, 250 V dc, ±20%, 3.3nF, Through Hole

RS Stock No.: 171-0748Brand: WIMAManufacturers Part No.: MKS02/3300/250/20
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

WIMA

Capacitance

3.3nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKS02

Lead Pitch

2.5mm

Length

4.6mm

Depth

2.5mm

Height

7mm

Dimensions

2.5 x 7 x 4.6mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,111.28

₪ 5,111.28 Each (In a Bag of 5000) (ex VAT)

₪ 5,980.20

₪ 5,980.20 Each (In a Bag of 5000) (inc. VAT)

WIMA MKS02 Polyester Film Capacitor, 160 V ac, 250 V dc, ±20%, 3.3nF, Through Hole

₪ 5,111.28

₪ 5,111.28 Each (In a Bag of 5000) (ex VAT)

₪ 5,980.20

₪ 5,980.20 Each (In a Bag of 5000) (inc. VAT)

WIMA MKS02 Polyester Film Capacitor, 160 V ac, 250 V dc, ±20%, 3.3nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

WIMA

Capacitance

3.3nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKS02

Lead Pitch

2.5mm

Length

4.6mm

Depth

2.5mm

Height

7mm

Dimensions

2.5 x 7 x 4.6mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more