WIMA MKP 10 Film Capacitor, 630V dc, ±10%, 1μF

RS Stock No.: 285-8440Brand: WIMAManufacturers Part No.: 16500779Distrelec Article No.: 16500779
View all in Film Capacitors

Technical documents

Specifications

Brand

WIMA

Capacitance

1µF

Voltage

630V dc

Tolerance

±10%

Series

MKP 10

Distrelec Product Id

16500779

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

WIMA MKP 10 Film Capacitor, 630V dc, ±10%, 1μF

P.O.A.

WIMA MKP 10 Film Capacitor, 630V dc, ±10%, 1μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

WIMA

Capacitance

1µF

Voltage

630V dc

Tolerance

±10%

Series

MKP 10

Distrelec Product Id

16500779

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more