WIKA NPT 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 222-9304Brand: WIKAManufacturers Part No.: 9803764
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

NPT 1/4

Gauge Outside Diameter

63mm

Series

6X1.10

Country of Origin

Switzerland

P.O.A.

WIKA NPT 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter

P.O.A.

WIKA NPT 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

NPT 1/4

Gauge Outside Diameter

63mm

Series

6X1.10

Country of Origin

Switzerland