Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0692Brand: WIKAManufacturers Part No.: 9021876
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter

P.O.A.

WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

213.53.0XX

Pressure Gauge Type

Dial

Country of Origin

Poland