WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V

RS Stock No.: 267-6374Brand: WIKAManufacturers Part No.: 48792129
brand-logo
View all in Reed Switches

Technical documents

Specifications

Brand

WIKA

Contact Configuration

SPDT

Maximum Switching Current

500mA

Maximum Switching Power

30VA

Maximum Switching Voltage

230V

Mounting Type

Through Hole

IP Rating

IP54

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V

P.O.A.

WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Contact Configuration

SPDT

Maximum Switching Current

500mA

Maximum Switching Power

30VA

Maximum Switching Voltage

230V

Mounting Type

Through Hole

IP Rating

IP54

Country of Origin

France