Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

WIKA Dial Thermometer 0 → +60 °C, 12282619

RS Stock No.: 268-9198Brand: WIKAManufacturers Part No.: 12282619
brand-logo
View all in Dial Thermometers

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A46

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA Dial Thermometer 0 → +60 °C, 12282619

P.O.A.

WIKA Dial Thermometer 0 → +60 °C, 12282619
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A46

Country of Origin

Germany