Technical documents
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Hex
Tip Size
0.7 mm
Model Number
273P
Blade Length
40 mm
Overall Length
134 mm
Distrelec Product Id
30173966
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wiha Hex Screwdriver, 0.7 mm Tip, 40 mm Blade, 134 mm Overall
1
P.O.A.
Wiha Hex Screwdriver, 0.7 mm Tip, 40 mm Blade, 134 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Hex
Tip Size
0.7 mm
Model Number
273P
Blade Length
40 mm
Overall Length
134 mm
Distrelec Product Id
30173966
Country of Origin
Germany